
MCT0603PD1001DP500 | |
|---|---|
DigiKey Part Number | 749-1524-2-ND - Tape & Reel (TR) 749-1524-1-ND - Cut Tape (CT) 749-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603PD1001DP500 |
Description | RES 1K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603PD1001DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.09300 | $10.93 |
| 25 | $1.01480 | $25.37 |
| 50 | $0.95780 | $47.89 |
| 100 | $0.90480 | $90.48 |
| 250 | $0.84032 | $210.08 |
| 500 | $0.79610 | $398.05 |
| 1,000 | $0.75580 | $755.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72462 | $3,623.10 |
| 10,000 | $0.68521 | $6,852.10 |
| 15,000 | $0.67909 | $10,186.35 |
| 25,000 | $0.66080 | $16,520.00 |
| 35,000 | $0.64968 | $22,738.80 |
| 50,000 | $0.63866 | $31,933.00 |
| 60,000 | $0.63331 | $37,998.60 |

