
MCT0603PD1000DP500 | |
|---|---|
DigiKey Part Number | 749-1522-2-ND - Tape & Reel (TR) 749-1522-1-ND - Cut Tape (CT) 749-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603PD1000DP500 |
Description | RES 100 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603PD1000DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.09500 | $10.95 |
| 25 | $1.01640 | $25.41 |
| 50 | $0.95080 | $47.54 |
| 100 | $0.86510 | $86.51 |
| 250 | $0.78192 | $195.48 |
| 500 | $0.75122 | $375.61 |
| 1,000 | $0.70735 | $707.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62307 | $3,115.35 |
| 10,000 | $0.61817 | $6,181.70 |
| 15,000 | $0.61562 | $9,234.30 |
| 25,000 | $0.61272 | $15,318.00 |
| 35,000 | $0.61099 | $21,384.65 |

