
MCT0603MD1202BP100 | |
---|---|
DigiKey Part Number | MCT0603-12.0K-MBTR-ND - Tape & Reel (TR) MCT0603-12.0K-MBCT-ND - Cut Tape (CT) MCT0603-12.0K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1202BP100 |
Description | RES 12K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1202BP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.21100 | $32.11 |
25 | $2.97560 | $74.39 |
50 | $2.81140 | $140.57 |
100 | $2.65870 | $265.87 |
250 | $2.47580 | $618.95 |
500 | $2.35196 | $1,175.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.21910 | $2,219.10 |
2,000 | $2.02902 | $4,058.04 |
3,000 | $1.98575 | $5,957.25 |