
MCS0402MC1000FE000 | |
---|---|
DigiKey Part Number | 749-1599-2-ND - Tape & Reel (TR) 749-1599-1-ND - Cut Tape (CT) 749-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MC1000FE000 |
Description | RES 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MC1000FE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42500 | $4.25 |
25 | $0.39520 | $9.88 |
50 | $0.37420 | $18.71 |
100 | $0.35370 | $35.37 |
250 | $0.32808 | $82.02 |
500 | $0.31026 | $155.13 |
1,000 | $0.29392 | $293.92 |
5,000 | $0.26152 | $1,307.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22592 | $2,259.20 |
20,000 | $0.22402 | $4,480.40 |