MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603HZ0000ZP500

DigiKey Part Number
749-MCT0603HZ0000ZP500TR-ND - Tape & Reel (TR)
749-MCT0603HZ0000ZP500CT-ND - Cut Tape (CT)
749-MCT0603HZ0000ZP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603HZ0000ZP500
Description
RES 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603HZ0000ZP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.80800$28.08
25$2.38440$59.61
50$2.11840$105.92
100$1.89260$189.26
250$1.64448$411.12
500$1.48914$744.57
1,000$1.35687$1,356.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.12154$5,607.70
10,000$1.04460$10,446.00
15,000$1.00509$15,076.35
25,000$0.96040$24,010.00
35,000$0.93377$32,681.95
50,000$0.90776$45,388.00
60,000$0.89529$53,717.40
Manufacturers Standard Package