
MCT06030E2002BP500 | |
---|---|
DigiKey Part Number | 749-1747-2-ND - Tape & Reel (TR) 749-1747-1-ND - Cut Tape (CT) 749-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E2002BP500 |
Description | RES 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E2002BP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $2.18100 | $21.81 |
25 | $2.02600 | $50.65 |
50 | $1.91320 | $95.66 |
100 | $1.80780 | $180.78 |
250 | $1.68184 | $420.46 |
500 | $1.59606 | $798.03 |
1,000 | $1.51862 | $1,518.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.42311 | $7,115.55 |
10,000 | $1.39680 | $13,968.00 |
15,000 | $1.37833 | $20,674.95 |
25,000 | $1.34392 | $33,598.00 |
35,000 | $1.32304 | $46,306.40 |
50,000 | $1.30237 | $65,118.50 |
60,000 | $1.29262 | $77,557.20 |