2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030E2001BP500

DigiKey Part Number
749-MCT06030E2001BP500TR-ND - Tape & Reel (TR)
749-MCT06030E2001BP500CT-ND - Cut Tape (CT)
749-MCT06030E2001BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030E2001BP500
Description
RES 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030E2001BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3APB202VPanasonic Industry446P2.0KAYCT-ND$2.22000Direct
ERA-3ARB202VPanasonic Industry41,821P2.0KBDCT-ND$3.29000Upgrade
ERA-3ARW202VPanasonic Industry6,656P2.0KBECT-ND$4.11000Upgrade
RG1608N-202-B-T5Susumu43,933408-2053-1-ND$3.29000Upgrade
RG1608N-202-P-T1Susumu781408-RG1608N-202-P-T1CT-ND$6.99000Upgrade
In-Stock: 2,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.31000$23.10
25$2.14080$53.52
50$2.02080$101.04
100$1.91070$191.07
250$1.77716$444.29
500$1.68672$843.36
1,000$1.60484$1,604.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.44638$7,231.90
10,000$1.39068$13,906.80
15,000$1.36126$20,418.90
25,000$1.32727$33,181.75
35,000$1.30665$45,732.75
50,000$1.28623$64,311.50
Manufacturers Standard Package