
| MCT06030D8061BP500 | |
|---|---|
| DigiKey Part Number | 749-MCT06030D8061BP500TR-ND - Tape & Reel (TR) 749-MCT06030D8061BP500CT-ND - Cut Tape (CT) 749-MCT06030D8061BP500DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCT06030D8061BP500 | 
| Description | RES 8.06K OHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 8.06 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCT06030D8061BP500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.72600 | $7.26 | 
| 25 | $0.67560 | $16.89 | 
| 50 | $0.63960 | $31.98 | 
| 100 | $0.60370 | $60.37 | 
| 250 | $0.56000 | $140.00 | 
| 500 | $0.53030 | $265.15 | 
| 1,000 | $0.50289 | $502.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.48065 | $2,403.25 | 
| 10,000 | $0.39640 | $3,964.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China