
MCT06030D8061BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D8061BP500TR-ND - Tape & Reel (TR) 749-MCT06030D8061BP500CT-ND - Cut Tape (CT) 749-MCT06030D8061BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D8061BP500 |
Description | RES 8.06K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D8061BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.67560 | $16.89 |
| 50 | $0.63960 | $31.98 |
| 100 | $0.60370 | $60.37 |
| 250 | $0.56000 | $140.00 |
| 500 | $0.53030 | $265.15 |
| 1,000 | $0.50289 | $502.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48065 | $2,403.25 |
| 10,000 | $0.39640 | $3,964.00 |

