MCT06030D7872BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.87021
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,349
Unit Price: $0.82000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.42503
Datasheet

Direct


YAGEO
In Stock: 658
Unit Price: $1.14000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.44513
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.22328
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.50056
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D7872BP500

DigiKey Part Number
231221677873-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D7872BP500
Description
RES 78.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D7872BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40329$2,016.45
Manufacturers Standard Package