
MCT06030D4991BP100 | |
---|---|
DigiKey Part Number | 749-1714-2-ND - Tape & Reel (TR) 749-1714-1-ND - Cut Tape (CT) 749-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4991BP100 |
Description | RES 4.99K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4991BP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.52100 | $25.21 |
25 | $2.33840 | $58.46 |
50 | $2.20880 | $110.44 |
100 | $2.00350 | $200.35 |
250 | $1.94404 | $486.01 |
500 | $1.84566 | $922.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.73564 | $1,735.64 |
2,000 | $1.48833 | $2,976.66 |
3,000 | $1.47262 | $4,417.86 |
5,000 | $1.45599 | $7,279.95 |
7,000 | $1.44690 | $10,128.30 |
10,000 | $1.43791 | $14,379.10 |
12,000 | $1.43140 | $17,176.80 |
24,000 | $1.42352 | $34,164.48 |