
MCT06030D4700BP500 | |
---|---|
DigiKey Part Number | 749-MCT06030D4700BP500TR-ND - Tape & Reel (TR) 749-MCT06030D4700BP500CT-ND - Cut Tape (CT) 749-MCT06030D4700BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4700BP500 |
Description | RES 470 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4700BP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.73100 | $7.31 |
25 | $0.68000 | $17.00 |
50 | $0.64380 | $32.19 |
100 | $0.60760 | $60.76 |
250 | $0.56360 | $140.90 |
500 | $0.53372 | $266.86 |
1,000 | $0.50613 | $506.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48374 | $2,418.70 |
10,000 | $0.46313 | $4,631.30 |
15,000 | $0.45219 | $6,782.85 |
25,000 | $0.43948 | $10,987.00 |
35,000 | $0.43175 | $15,111.25 |
50,000 | $0.42408 | $21,204.00 |
60,000 | $0.42035 | $25,221.00 |
120,000 | $0.40734 | $48,880.80 |
125,000 | $0.40663 | $50,828.75 |