3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3301BP500

DigiKey Part Number
749-MCT06030D3301BP500TR-ND - Tape & Reel (TR)
749-MCT06030D3301BP500CT-ND - Cut Tape (CT)
749-MCT06030D3301BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3301BP500
Description
RES 3.3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3301BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D3301BP100Vishay1,856749-MCT06030D3301BP100CT-ND$3.21000Parametric Equivalent
RG1608P-332-B-T5Susumu134,817RG16P3.3KBCT-ND$0.82000Direct
RT0603BRD073K3LYAGEO51,897YAG1652CT-ND$0.82000Direct
ERA-3APB332VPanasonic Industry1,213P3.3KAYCT-ND$2.22000Upgrade
ERA-3ARB332VPanasonic Industry1,557P3.3KBDCT-ND$3.29000Upgrade
In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.77300$7.73
25$0.71680$17.92
50$0.67580$33.79
100$0.63880$63.88
250$0.59260$148.15
500$0.56104$280.52
1,000$0.53210$532.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47530$2,376.50
10,000$0.45505$4,550.50
15,000$0.44430$6,664.50
25,000$0.43182$10,795.50
35,000$0.42422$14,847.70
50,000$0.41668$20,834.00
Manufacturers Standard Package