
MCT06030D3301BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030D3301BP100TR-ND - Tape & Reel (TR) 749-MCT06030D3301BP100CT-ND - Cut Tape (CT) 749-MCT06030D3301BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D3301BP100 |
Description | RES 3.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3301BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.65600 | $26.56 |
| 25 | $2.46000 | $61.50 |
| 50 | $2.32340 | $116.17 |
| 100 | $2.19600 | $219.60 |
| 250 | $2.04388 | $510.97 |
| 500 | $1.94044 | $970.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.84704 | $1,847.04 |
| 2,000 | $1.76331 | $3,526.62 |
| 3,000 | $1.71865 | $5,155.95 |
| 5,000 | $1.66668 | $8,333.40 |
| 7,000 | $1.63496 | $11,444.72 |
| 10,000 | $1.60340 | $16,034.00 |

