
MCT06030D3001BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D3001BP500TR-ND - Tape & Reel (TR) 749-MCT06030D3001BP500CT-ND - Cut Tape (CT) 749-MCT06030D3001BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D3001BP500 |
Description | RES 3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3001BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.74400 | $18.60 |
| 50 | $0.70160 | $35.08 |
| 100 | $0.66250 | $66.25 |
| 250 | $0.61516 | $153.79 |
| 500 | $0.58252 | $291.26 |
| 1,000 | $0.55266 | $552.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51118 | $2,555.90 |
| 10,000 | $0.46449 | $4,644.90 |
| 15,000 | $0.45822 | $6,873.30 |
| 25,000 | $0.45170 | $11,292.50 |
| 35,000 | $0.45034 | $15,761.90 |
| 50,000 | $0.44899 | $22,449.50 |
| 120,000 | $0.44583 | $53,499.60 |
| 125,000 | $0.44506 | $55,632.50 |

