MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3002BP500

DigiKey Part Number
749-MCT06030D3002BP500TR-ND - Tape & Reel (TR)
749-MCT06030D3002BP500CT-ND - Cut Tape (CT)
749-MCT06030D3002BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3002BP500
Description
RES 30K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3002BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.73100$7.31
25$0.68000$17.00
50$0.64380$32.19
100$0.60760$60.76
250$0.56360$140.90
500$0.53372$266.86
1,000$0.50613$506.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48374$2,418.70
10,000$0.39895$3,989.50
Manufacturers Standard Package