
MCT06030D2741DP500 | |
|---|---|
DigiKey Part Number  | MCT06030D2741DP500-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MCT06030D2741DP500  | 
Description  | RES 2.74K OHM 0.5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.74 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCT06030D2741DP500 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.29320 | $1,466.00 | 

