
MCT06030D2493BP500 | |
---|---|
DigiKey Part Number | 749-MCT06030D2493BP500TR-ND - Tape & Reel (TR) 749-MCT06030D2493BP500CT-ND - Cut Tape (CT) 749-MCT06030D2493BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2493BP500 |
Description | RES 249 KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.76800 | $7.68 |
25 | $0.73840 | $18.46 |
50 | $0.68620 | $34.31 |
100 | $0.63390 | $63.39 |
250 | $0.56564 | $141.41 |
500 | $0.50354 | $251.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48127 | $2,406.35 |
10,000 | $0.46076 | $4,607.60 |
15,000 | $0.44987 | $6,748.05 |
25,000 | $0.43723 | $10,930.75 |
35,000 | $0.42954 | $15,033.90 |
50,000 | $0.42191 | $21,095.50 |
60,000 | $0.41820 | $25,092.00 |