

SMM02070B2207JBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070B2207JBP00TR-ND - Tape & Reel (TR) 749-SMM02070B2207JBP00CT-ND - Cut Tape (CT) 749-SMM02070B2207JBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070B2207JBP00 |
Description | RES 0.22 OHM 5% 1W MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070B2207JBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $4.88700 | $48.87 |
| 25 | $4.17080 | $104.27 |
| 50 | $3.72360 | $186.18 |
| 100 | $3.34340 | $334.34 |
| 250 | $2.92596 | $731.49 |
| 500 | $2.66472 | $1,332.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.32855 | $3,492.82 |
| 3,000 | $2.15705 | $6,471.15 |
| 4,500 | $2.06898 | $9,310.41 |
| 7,500 | $1.96932 | $14,769.90 |
| 10,500 | $1.90995 | $20,054.48 |
| 15,000 | $1.85195 | $27,779.25 |
| 18,000 | $1.82414 | $32,834.52 |
| 36,000 | $1.73368 | $62,412.48 |

