
MCT06030C6800FP500 | |
---|---|
DigiKey Part Number | MCT0603-680-CFTR-ND - Tape & Reel (TR) MCT0603-680-CFCT-ND - Cut Tape (CT) MCT0603-680-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C6800FP500 |
Description | RES 680 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C6800FP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22100 | $2.21 |
25 | $0.20240 | $5.06 |
50 | $0.19120 | $9.56 |
100 | $0.18140 | $18.14 |
250 | $0.16796 | $41.99 |
500 | $0.15880 | $79.40 |
1,000 | $0.15023 | $150.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14237 | $711.85 |
10,000 | $0.12271 | $1,227.10 |
15,000 | $0.11770 | $1,765.50 |
25,000 | $0.11264 | $2,816.00 |
35,000 | $0.11218 | $3,926.30 |
50,000 | $0.11174 | $5,587.00 |
60,000 | $0.11152 | $6,691.20 |
120,000 | $0.11077 | $13,292.40 |
125,000 | $0.11073 | $13,841.25 |