MCT06030C5600FPW00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 13,425
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.14694
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.29358
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCT 0603
560 Ohm 1%

MCT06030C5600FPW00

DigiKey Part Number
MCT06030C5600FPW00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C5600FPW00
Description
RES 560 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.11320$2,264.00
Manufacturers Standard Package