MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C5600FP500

DigiKey Part Number
MCT0603-560-CFTR-ND - Tape & Reel (TR)
MCT0603-560-CFCT-ND - Cut Tape (CT)
MCT0603-560-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C5600FP500
Description
RES 560 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C5600FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22100$2.21
25$0.20240$5.06
50$0.19120$9.56
100$0.18140$18.14
250$0.16796$41.99
500$0.15880$79.40
1,000$0.15023$150.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14237$711.85
10,000$0.13133$1,313.30
15,000$0.12200$1,830.00
25,000$0.11264$2,816.00
35,000$0.11218$3,926.30
50,000$0.11174$5,587.00
60,000$0.11152$6,691.20
Manufacturers Standard Package