MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C5100FP500

DigiKey Part Number
749-1755-2-ND - Tape & Reel (TR)
749-1755-1-ND - Cut Tape (CT)
749-1755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C5100FP500
Description
RES 510 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C5100FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22100$2.21
25$0.20240$5.06
50$0.19120$9.56
100$0.18140$18.14
250$0.16796$41.99
500$0.15880$79.40
1,000$0.15023$150.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14237$711.85
10,000$0.13570$1,357.00
15,000$0.13214$1,982.10
25,000$0.12798$3,199.50
35,000$0.12544$4,390.40
50,000$0.12290$6,145.00
60,000$0.12167$7,300.20
120,000$0.11751$14,101.20
125,000$0.11711$14,638.75
Manufacturers Standard Package