MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C3169FP500

DigiKey Part Number
749-MCT06030C3169FP500TR-ND - Tape & Reel (TR)
749-MCT06030C3169FP500CT-ND - Cut Tape (CT)
749-MCT06030C3169FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C3169FP500
Description
RES 31.6 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27000$2.70
25$0.25160$6.29
50$0.23700$11.85
100$0.22460$22.46
250$0.20780$51.95
500$0.19654$98.27
1,000$0.18601$186.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17652$882.60
10,000$0.16149$1,614.90
15,000$0.16062$2,409.30
25,000$0.13828$3,457.00
35,000$0.13775$4,821.25
50,000$0.13722$6,861.00
Manufacturers Standard Package