MCT06030C2673FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.14694
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.07156
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,071
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.44513
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.77815
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.22328
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.44898
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.20468
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.50056
Datasheet

Upgrade


YAGEO
In Stock: 3,576
Unit Price: $1.23000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.37470
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.50061
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.39430
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18844
Datasheet

Upgrade


YAGEO
In Stock: 758
Unit Price: $0.82000
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2673FP500

DigiKey Part Number
MCT06030C2673FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C2673FP500
Description
RES 267K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
267 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2673FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15913$795.65
Manufacturers Standard Package