
| MCT06030C1964FP500 | |
|---|---|
| DigiKey Part Number | 749-MCT06030C1964FP500TR-ND - Tape & Reel (TR) 749-MCT06030C1964FP500CT-ND - Cut Tape (CT) 749-MCT06030C1964FP500DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCT06030C1964FP500 | 
| Description | RES 1.96M OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.96 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCT06030C1964FP500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.26900 | $2.69 | 
| 25 | $0.25120 | $6.28 | 
| 50 | $0.23660 | $11.83 | 
| 100 | $0.22440 | $22.44 | 
| 250 | $0.20756 | $51.89 | 
| 500 | $0.19630 | $98.15 | 
| 1,000 | $0.18577 | $185.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.17629 | $881.45 | 
| 10,000 | $0.16817 | $1,681.70 | 
| 15,000 | $0.16383 | $2,457.45 | 
| 25,000 | $0.15877 | $3,969.25 | 
| 35,000 | $0.15568 | $5,448.80 | 
| 50,000 | $0.15260 | $7,630.00 | 
| 60,000 | $0.15111 | $9,066.60 | 
| 120,000 | $0.14586 | $17,503.20 | 
| 125,000 | $0.14557 | $18,196.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China