MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1200FP500

DigiKey Part Number
MCT0603-120-CFTR-ND - Tape & Reel (TR)
MCT0603-120-CFCT-ND - Cut Tape (CT)
MCT0603-120-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1200FP500
Description
RES 120 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1200FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,822
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.20360$5.09
50$0.19220$9.61
100$0.18230$18.23
250$0.16880$42.20
500$0.15962$79.81
1,000$0.15100$151.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14220$711.00
10,000$0.13201$1,320.10
15,000$0.12262$1,839.30
25,000$0.12182$3,045.50
35,000$0.12133$4,246.55
50,000$0.11231$5,615.50
60,000$0.11209$6,725.40
120,000$0.11134$13,360.80
125,000$0.11130$13,912.50
Manufacturers Standard Package