
MCT06030C3169FP500 | |
---|---|
DigiKey Part Number | 749-MCT06030C3169FP500TR-ND - Tape & Reel (TR) 749-MCT06030C3169FP500CT-ND - Cut Tape (CT) 749-MCT06030C3169FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C3169FP500 |
Description | RES 31.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27000 | $2.70 |
25 | $0.25160 | $6.29 |
50 | $0.23700 | $11.85 |
100 | $0.22460 | $22.46 |
250 | $0.20780 | $51.95 |
500 | $0.19654 | $98.27 |
1,000 | $0.18601 | $186.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17652 | $882.60 |
10,000 | $0.16149 | $1,614.90 |
15,000 | $0.16062 | $2,409.30 |
25,000 | $0.13828 | $3,457.00 |
35,000 | $0.13775 | $4,821.25 |
50,000 | $0.13722 | $6,861.00 |