MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1104FP500

DigiKey Part Number
749-MCT06030C1104FP500TR-ND - Tape & Reel (TR)
749-MCT06030C1104FP500CT-ND - Cut Tape (CT)
749-MCT06030C1104FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1104FP500
Description
RES 1.1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
25$0.25280$6.32
50$0.23820$11.91
100$0.22580$22.58
250$0.20888$52.22
500$0.19756$98.78
1,000$0.18696$186.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17742$887.10
10,000$0.15800$1,580.00
15,000$0.15714$2,357.10
25,000$0.13041$3,260.25
35,000$0.12989$4,546.15
Manufacturers Standard Package