
MCT06030C1103FP500 | |
|---|---|
DigiKey Part Number | 749-1601-2-ND - Tape & Reel (TR) 749-1601-1-ND - Cut Tape (CT) 749-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1103FP500 |
Description | RES 110K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1103FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22100 | $2.21 |
| 25 | $0.20240 | $5.06 |
| 50 | $0.19120 | $9.56 |
| 100 | $0.18140 | $18.14 |
| 250 | $0.16796 | $41.99 |
| 500 | $0.15880 | $79.40 |
| 1,000 | $0.15023 | $150.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13278 | $663.90 |
| 10,000 | $0.11406 | $1,140.60 |
| 15,000 | $0.10910 | $1,636.50 |
| 25,000 | $0.10408 | $2,602.00 |
| 35,000 | $0.10365 | $3,627.75 |
| 50,000 | $0.10323 | $5,161.50 |
| 60,000 | $0.10303 | $6,181.80 |
| 120,000 | $0.10233 | $12,279.60 |
| 125,000 | $0.10229 | $12,786.25 |

