
MCS0402PD4990DE500 | |
|---|---|
DigiKey Part Number | 749-1510-2-ND - Tape & Reel (TR) 749-1510-1-ND - Cut Tape (CT) 749-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402PD4990DE500 |
Description | RES 499 OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402PD4990DE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.21700 | $12.17 |
| 25 | $1.12720 | $28.18 |
| 50 | $1.06520 | $53.26 |
| 100 | $1.00640 | $100.64 |
| 250 | $0.93520 | $233.80 |
| 500 | $0.88634 | $443.17 |
| 1,000 | $0.84182 | $841.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80783 | $4,039.15 |
| 10,000 | $0.67760 | $6,776.00 |
| 15,000 | $0.67487 | $10,123.05 |
| 25,000 | $0.67176 | $16,794.00 |
| 35,000 | $0.66989 | $23,446.15 |
| 50,000 | $0.66805 | $33,402.50 |

