
| MCS0402PD1501DE500 | |
|---|---|
| DigiKey Part Number | 749-MCS0402PD1501DE500TR-ND - Tape & Reel (TR) 749-MCS0402PD1501DE500CT-ND - Cut Tape (CT) 749-MCS0402PD1501DE500DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCS0402PD1501DE500 | 
| Description | RES 1.5K OHM 0.5% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCS0402PD1501DE500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.015" (0.37mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $1.21700 | $12.17 | 
| 25 | $1.12720 | $28.18 | 
| 50 | $1.06520 | $53.26 | 
| 100 | $1.00640 | $100.64 | 
| 250 | $0.93520 | $233.80 | 
| 500 | $0.88634 | $443.17 | 
| 1,000 | $0.84182 | $841.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.80783 | $4,039.15 | 
| 10,000 | $0.77494 | $7,749.40 | 
| 15,000 | $0.75751 | $11,362.65 | 
| 25,000 | $0.73734 | $18,433.50 | 
| 35,000 | $0.72507 | $25,377.45 | 
| 50,000 | $0.71292 | $35,646.00 | 
| 60,000 | $0.70703 | $42,421.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China