
MCS0402PD1002DE500 | |
|---|---|
DigiKey Part Number | 749-1515-2-ND - Tape & Reel (TR) 749-1515-1-ND - Cut Tape (CT) 749-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402PD1002DE500 |
Description | RES 10K OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402PD1002DE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.21600 | $12.16 |
| 25 | $0.99880 | $24.97 |
| 50 | $0.89100 | $44.55 |
| 100 | $0.77670 | $77.67 |
| 250 | $0.76136 | $190.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.68200 | $3,410.00 |
| 10,000 | $0.67673 | $6,767.30 |
| 15,000 | $0.67400 | $10,110.00 |
| 25,000 | $0.67089 | $16,772.25 |

