MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402MD1002DE000

DigiKey Part Number
MCS0402-10.0K-MDTR-ND - Tape & Reel (TR)
MCS0402-10.0K-MDCT-ND - Cut Tape (CT)
MCS0402-10.0K-MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402MD1002DE000
Description
RES 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402MD1002DE000 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
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
In-Stock: 12,160
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.87000$8.70
25$0.81120$20.28
50$0.76520$38.26
100$0.72260$72.26
250$0.67100$167.75
500$0.63520$317.60
1,000$0.60277$602.77
5,000$0.53915$2,695.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49314$4,931.40
20,000$0.48962$9,792.40
30,000$0.48779$14,633.70
50,000$0.48570$24,285.00
Manufacturers Standard Package