MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020Z0000ZE000

DigiKey Part Number
MCS0402-0.0-ZZTR-ND - Tape & Reel (TR)
MCS0402-0.0-ZZCT-ND - Cut Tape (CT)
MCS0402-0.0-ZZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020Z0000ZE000
Description
RES 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020Z0000ZE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212,781
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.58300$5.83
25$0.48920$12.23
50$0.42860$21.43
100$0.37850$37.85
250$0.32284$80.71
500$0.28788$143.94
1,000$0.25815$258.15
5,000$0.20526$1,026.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18793$1,879.30
20,000$0.17321$3,464.20
30,000$0.16564$4,969.20
50,000$0.15709$7,854.50
70,000$0.15199$10,639.30
100,000$0.14701$14,701.00
120,000$0.14462$17,354.40
240,000$0.13642$32,740.80
250,000$0.13598$33,995.00
Manufacturers Standard Package