MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D2402DP500

DigiKey Part Number
749-MCT06030D2402DP500TR-ND - Tape & Reel (TR)
749-MCT06030D2402DP500CT-ND - Cut Tape (CT)
749-MCT06030D2402DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D2402DP500
Description
RES 24 KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51700$5.17
25$0.47960$11.99
50$0.45320$22.66
100$0.42860$42.86
250$0.39740$99.35
500$0.37606$188.03
1,000$0.35636$356.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33969$1,698.45
10,000$0.32479$3,247.90
15,000$0.31685$4,752.75
25,000$0.30764$7,691.00
35,000$0.30202$10,570.70
50,000$0.29644$14,822.00
60,000$0.29373$17,623.80
120,000$0.28426$34,111.20
125,000$0.28374$35,467.50
Manufacturers Standard Package