
MCS04020D4021BE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D4021BE000TR-ND - Tape & Reel (TR) 749-MCS04020D4021BE000CT-ND - Cut Tape (CT) 749-MCS04020D4021BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D4021BE000 |
Description | RES 4.02K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D4021BE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.73100 | $7.31 |
25 | $0.68000 | $17.00 |
50 | $0.64380 | $32.19 |
100 | $0.60760 | $60.76 |
250 | $0.56360 | $140.90 |
500 | $0.53372 | $266.86 |
1,000 | $0.50613 | $506.13 |
5,000 | $0.45210 | $2,260.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44179 | $4,417.90 |
20,000 | $0.39596 | $7,919.20 |
30,000 | $0.39442 | $11,832.60 |
50,000 | $0.39265 | $19,632.50 |
70,000 | $0.39160 | $27,412.00 |
100,000 | $0.39056 | $39,056.00 |
120,000 | $0.39005 | $46,806.00 |