MCS04020D4532BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 9,615
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $5.10790
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2,213
Unit Price: $2.30000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.56213
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.59341
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.39548
Datasheet

Direct


YAGEO
In Stock: 26,567
Unit Price: $0.99000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.45818
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $4.48665
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23471
Datasheet
MCS 0402 Precision
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D4532BE100

DigiKey Part Number
MCS04020D4532BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020D4532BE100
Description
RES 45.3K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D4532BE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.51222$1,512.22
Manufacturers Standard Package