


CPF0402B45K3E1 | |
|---|---|
DigiKey Part Number | A102865TR-ND - Tape & Reel (TR) A102865CT-ND - Cut Tape (CT) A102865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B45K3E1 |
Description | RES SMD 45.3KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B45K3E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.01400 | $20.14 |
| 25 | $1.86800 | $46.70 |
| 50 | $1.76440 | $88.22 |
| 100 | $1.66810 | $166.81 |
| 250 | $1.55092 | $387.73 |
| 500 | $1.47132 | $735.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39930 | $1,399.30 |
| 2,000 | $1.33460 | $2,669.20 |
| 3,000 | $1.30001 | $3,900.03 |
| 5,000 | $1.25971 | $6,298.55 |
| 7,000 | $1.23507 | $8,645.49 |
| 10,000 | $1.21055 | $12,105.50 |

