ZE05-4S-HU/R(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZE05-4S-HU/R(A)
ZE05-4S-HU/R(A)
ZE05-4S-HU/R(A)

ZE05-4S-HU/R(A)

DigiKey Part Number
26-ZE05-4S-HU/R(A)-ND
Manufacturer
Manufacturer Product Number
ZE05-4S-HU/R(A)
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ZE05-4S-HU/R(A) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$11.82000$11.82
10$10.02600$100.26
25$9.39320$234.83
50$8.94340$447.17
100$8.51640$851.64
350$7.79506$2,728.27
700$7.42286$5,196.00
1,050$7.21348$7,574.15
2,800$6.73135$18,847.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.