
MCS04020D7500BE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D7500BE000TR-ND - Tape & Reel (TR) 749-MCS04020D7500BE000CT-ND - Cut Tape (CT) 749-MCS04020D7500BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D7500BE000 |
Description | RES 750 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D7500BE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.72700 | $7.27 |
25 | $0.67640 | $16.91 |
50 | $0.64040 | $32.02 |
100 | $0.60450 | $60.45 |
250 | $0.56072 | $140.18 |
500 | $0.53098 | $265.49 |
1,000 | $0.50354 | $503.54 |
5,000 | $0.44979 | $2,248.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41396 | $4,139.60 |
20,000 | $0.41089 | $8,217.80 |
30,000 | $0.40930 | $12,279.00 |
50,000 | $0.40749 | $20,374.50 |
70,000 | $0.40640 | $28,448.00 |
100,000 | $0.40533 | $40,533.00 |
120,000 | $0.40526 | $48,631.20 |