MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D3001BE000

DigiKey Part Number
749-MCS04020D3001BE000TR-ND - Tape & Reel (TR)
749-MCS04020D3001BE000CT-ND - Cut Tape (CT)
749-MCS04020D3001BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D3001BE000
Description
RES 3K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D3001BE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,451
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.73400$7.34
25$0.68520$17.13
50$0.64780$32.39
100$0.61190$61.19
250$0.56752$141.88
500$0.53732$268.66
1,000$0.50958$509.58
5,000$0.45523$2,276.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46637$4,663.70
20,000$0.44802$8,960.40
30,000$0.43831$13,149.30
50,000$0.42709$21,354.50
70,000$0.42028$29,419.60
100,000$0.41811$41,811.00
120,000$0.41027$49,232.40
Manufacturers Standard Package