MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1912BE000

DigiKey Part Number
749-MCS04020D1912BE000TR-ND - Tape & Reel (TR)
749-MCS04020D1912BE000CT-ND - Cut Tape (CT)
749-MCS04020D1912BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1912BE000
Description
MCS 0402-25 0.1% E0 19K1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.76800$7.68
25$0.73840$18.46
50$0.68620$34.31
100$0.63390$63.39
250$0.56564$141.41
500$0.51922$259.61
1,000$0.44979$449.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46076$4,607.60
20,000$0.44261$8,852.20
30,000$0.43301$12,990.30
50,000$0.42191$21,095.50
70,000$0.41759$29,231.30
100,000$0.40526$40,526.00
Manufacturers Standard Package