
MCA1206MD4704BP500 | |
---|---|
DigiKey Part Number | 749-MCA1206MD4704BP500TR-ND - Tape & Reel (TR) 749-MCA1206MD4704BP500CT-ND - Cut Tape (CT) 749-MCA1206MD4704BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD4704BP500 |
Description | RES 4.7M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $2.53200 | $25.32 |
25 | $2.34960 | $58.74 |
50 | $2.21880 | $110.94 |
100 | $2.09780 | $209.78 |
250 | $1.95208 | $488.02 |
500 | $1.85322 | $926.61 |
1,000 | $1.76418 | $1,764.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.70348 | $8,517.40 |
10,000 | $1.63885 | $16,388.50 |
15,000 | $1.60472 | $24,070.80 |
25,000 | $1.56533 | $39,133.25 |
35,000 | $1.54144 | $53,950.40 |
50,000 | $1.51779 | $75,889.50 |