MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD4704BP100

DigiKey Part Number
749-MCA1206MD4704BP100TR-ND - Tape & Reel (TR)
749-MCA1206MD4704BP100CT-ND - Cut Tape (CT)
749-MCA1206MD4704BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD4704BP100
Description
RES 4.7M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
10$5.10700$51.07
25$4.73280$118.32
50$4.47500$223.75
100$4.23440$423.44
250$3.94980$987.45
500$3.75768$1,878.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.03684$3,036.84
Manufacturers Standard Package