
MCA1206MD4704BP100 | |
---|---|
DigiKey Part Number | 749-MCA1206MD4704BP100TR-ND - Tape & Reel (TR) 749-MCA1206MD4704BP100CT-ND - Cut Tape (CT) 749-MCA1206MD4704BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD4704BP100 |
Description | RES 4.7M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $5.10700 | $51.07 |
25 | $4.73280 | $118.32 |
50 | $4.47500 | $223.75 |
100 | $4.23440 | $423.44 |
250 | $3.94980 | $987.45 |
500 | $3.75768 | $1,878.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.03684 | $3,036.84 |