MCA12060D4701BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 2,830
Unit Price: $38.00000
Datasheet

Direct


Susumu
In Stock: 1,559
Unit Price: $36.00000
Datasheet

Direct


Susumu
In Stock: 6,717
Unit Price: $36.00000
Datasheet

Direct


YAGEO
In Stock: 3,351
Unit Price: $33.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $64.24500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $42.97100
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $70.90100
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $204.11200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $322.28200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $290.05400
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 75
Unit Price: $66.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,387
Unit Price: $65.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 280
Unit Price: $98.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $14.88100
Datasheet
MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D4701BP500

DigiKey Part Number
231239674702-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D4701BP500
Description
RES 4.7K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D4701BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.37348$6,867.40
Manufacturers Standard Package