
M251206BB1009JP500 | |
|---|---|
DigiKey Part Number  | M251206-10BTR-ND - Tape & Reel (TR) M251206-10BCT-ND - Cut Tape (CT) M251206-10BDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | M251206BB1009JP500  | 
Description  | RES SMD 10 OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | M251206BB1009JP500 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.51000 | $3.51 | 
| 10 | $2.93700 | $29.37 | 
| 25 | $2.72160 | $68.04 | 
| 50 | $2.57320 | $128.66 | 
| 100 | $2.20200 | $220.20 | 
| 250 | $2.18648 | $546.62 | 
| 500 | $2.15140 | $1,075.70 | 
| 1,000 | $2.04884 | $2,048.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.82759 | $9,137.95 | 
| 25,000 | $1.82283 | $45,570.75 | 
| 35,000 | $1.79552 | $62,843.20 | 

