

CMB02070X5609GB200 | |
---|---|
DigiKey Part Number | 749-2014-2-ND - Tape & Reel (TR) 749-2014-1-ND - Cut Tape (CT) 749-2014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X5609GB200 |
Description | RES SMD 56 OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X5609GB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.42600 | $44.26 |
25 | $3.77720 | $94.43 |
50 | $3.36980 | $168.49 |
100 | $3.02250 | $302.25 |
250 | $2.64132 | $660.33 |
500 | $2.40304 | $1,201.52 |
1,000 | $2.20030 | $2,200.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.02812 | $4,056.24 |
4,000 | $1.88180 | $7,527.20 |
6,000 | $1.80664 | $10,839.84 |
10,000 | $1.72163 | $17,216.30 |
14,000 | $1.67098 | $23,393.72 |
20,000 | $1.62149 | $32,429.80 |
24,000 | $1.59776 | $38,346.24 |
48,000 | $1.53956 | $73,898.88 |