
CMB02070X4700FB200 | |
---|---|
DigiKey Part Number | 749-CMB02070X4700FB200TR-ND - Tape & Reel (TR) 749-CMB02070X4700FB200CT-ND - Cut Tape (CT) 749-CMB02070X4700FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X4700FB200 |
Description | CMB 0207 1% B2 470R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.91800 | $49.18 |
25 | $4.19760 | $104.94 |
50 | $3.74760 | $187.38 |
100 | $3.36490 | $336.49 |
250 | $2.94480 | $736.20 |
500 | $2.68188 | $1,340.94 |
1,000 | $2.45837 | $2,458.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.26846 | $4,536.92 |
4,000 | $2.10717 | $8,428.68 |
6,000 | $2.02433 | $12,145.98 |
10,000 | $1.93061 | $19,306.10 |
14,000 | $1.87478 | $26,246.92 |
20,000 | $1.82023 | $36,404.60 |
24,000 | $1.79407 | $43,057.68 |